Nexperia Switching Diode, 200mA 600V, 3-Pin SOT-23 BAS101,215
- RS Stock No.:
- 170-5451
- Mfr. Part No.:
- BAS101,215
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 170-5451
- Mfr. Part No.:
- BAS101,215
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Single | |
| Maximum Forward Current | 200mA | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Reverse Voltage | 600V | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Maximum Diode Capacitance | 2pF | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 3mm | |
| Width | 1.4mm | |
| Height | 1mm | |
| Dimensions | 3 x 1.4 x 1mm | |
| Power Dissipation | 250mW | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Single | ||
Maximum Forward Current 200mA | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Reverse Voltage 600V | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Maximum Diode Capacitance 2pF | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 3mm | ||
Width 1.4mm | ||
Height 1mm | ||
Dimensions 3 x 1.4 x 1mm | ||
Power Dissipation 250mW | ||
- COO (Country of Origin):
- CN
Solutions for high voltage systems. Fabricated in planar technology, our ≥ 100 V diodes deliver up to 4 ns (max.) switching speed. They support customized high density circuit designs and are encapsulated in hermetically sealed packaging.
High-voltage switching diodes, encapsulated in a SOT23 small Surface-Mounted Device (SMD) plastic package.
High switching speed: trr ≤ 50 ns
Low leakage current
Repetitive peak reverse voltage: VRRM ≤ 300
Low capacitance: Cd ≤ 2 pF
Reverse voltage: VR ≤ 300 V
Small SMD plastic package
High-speed switching
High-voltage switching
Voltage clamping
Reverse polarity protection
Low leakage current
Repetitive peak reverse voltage: VRRM ≤ 300
Low capacitance: Cd ≤ 2 pF
Reverse voltage: VR ≤ 300 V
Small SMD plastic package
High-speed switching
High-voltage switching
Voltage clamping
Reverse polarity protection
