Taiwan Semi Switching Diode, 2-Pin DO-214AA (SMB) HS2K R5

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-4071
Mfr. Part No.:
HS2K R5
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

DO-214AA (SMB)

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.7V

Pin Count

2

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

4.75mm

Width

3.73mm

Height

2.61mm

Dimensions

4.75 x 3.73 x 2.61mm

COO (Country of Origin):
CN