Taiwan Semi Switching Diode, 2-Pin DO-214AC HS1K R3

Stock information currently inaccessible
RS Stock No.:
170-4060
Mfr. Part No.:
HS1K R3
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

DO-214AC (SMA)

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.7V

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

4.6mm

Width

2.83mm

Height

2.5mm

Dimensions

4.6 x 2.83 x 2.5mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy