Vishay Switching Diode, Stud Cathode, 2-Pin DO-4 VS-6F120
- RS Stock No.:
- 169-6042
- Mfr. Part No.:
- VS-6F120
- Brand:
- Vishay
Subtotal (1 bag of 100 units)*
£414.10
(exc. VAT)
£496.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £4.141 | £414.10 |
*price indicative
- RS Stock No.:
- 169-6042
- Mfr. Part No.:
- VS-6F120
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Stud Cathode | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Thread Mount | |
| Package Type | DO-4 | |
| Diode Technology | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.1V | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +175 °C | |
| Length | 12.69mm | |
| Width | 11mm | |
| Height | 31.8mm | |
| Dimensions | 31.8 x 12.69 x 11mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Stud Cathode | ||
Number of Elements per Chip 1 | ||
Mounting Type Thread Mount | ||
Package Type DO-4 | ||
Diode Technology Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.1V | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +175 °C | ||
Length 12.69mm | ||
Width 11mm | ||
Height 31.8mm | ||
Dimensions 31.8 x 12.69 x 11mm | ||
Standard Recovery Rectifiers, 2A to 10A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Switching Diode 2-Pin DO-4 VS-6F120
- Vishay Switching Diode 2-Pin DO-4 VS-12F100
- Vishay Switching Diode 2-Pin DO-4 VS-12F60
- Vishay Switching Diode 2-Pin DO-4 VS-12F120
- Vishay Switching Diode 2-Pin DO-4 VS-12F10
- Vishay Switching Diode 2-Pin DO-4 VS-16F20
- Vishay Switching Diode 2-Pin DO-4 VS-16F10
- Vishay Switching Diode 2-Pin DO-4 VS-16F40
