Vishay Switching Diode, Stud Cathode, 2-Pin DO-5 VS-1N3768
- RS Stock No.:
- 169-5993
- Mfr. Part No.:
- VS-1N3768
- Brand:
- Vishay
Subtotal (1 bag of 100 units)*
£934.20
(exc. VAT)
£1,121.00
(inc. VAT)
FREE delivery for orders over £50.00
Being discontinued
- Final 100 unit(s), ready to ship
Units | Per unit | Per Bag* |
---|---|---|
100 + | £9.342 | £934.20 |
*price indicative
- RS Stock No.:
- 169-5993
- Mfr. Part No.:
- VS-1N3768
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Diode Configuration | Stud Cathode | |
Number of Elements per Chip | 1 | |
Mounting Type | Thread Mount | |
Package Type | DO-5 | |
Diode Technology | Silicon Junction | |
Maximum Forward Voltage Drop | 1.8V | |
Pin Count | 2 | |
Minimum Operating Temperature | -65 °C | |
Maximum Operating Temperature | +190 °C | |
Length | 20.02mm | |
Width | 17.35mm | |
Height | 22.9mm | |
Dimensions | 22.9 x 20.02 x 17.35mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration Stud Cathode | ||
Number of Elements per Chip 1 | ||
Mounting Type Thread Mount | ||
Package Type DO-5 | ||
Diode Technology Silicon Junction | ||
Maximum Forward Voltage Drop 1.8V | ||
Pin Count 2 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +190 °C | ||
Length 20.02mm | ||
Width 17.35mm | ||
Height 22.9mm | ||
Dimensions 22.9 x 20.02 x 17.35mm | ||
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor