Vishay Switching Diode, Stud Anode, 2-Pin DO-4 VS-16FR60

Bulk discount available

Subtotal (1 bag of 100 units)*

£274.00

(exc. VAT)

£329.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 100£2.74£274.00
200 +£2.603£260.30

*price indicative

RS Stock No.:
169-5979
Mfr. Part No.:
VS-16FR60
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Stud Anode

Number of Elements per Chip

1

Mounting Type

Thread Mount

Package Type

DO-4

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.23V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

12.69mm

Width

11mm

Height

31.8mm

Dimensions

31.8 x 12.69 x 11mm

Standard Recovery Rectifiers, 11A to 40A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.


Diodes and Rectifiers, Vishay Semiconductor