Vishay 600 V 12 A Diode Standard Recovery Diode 2-Pin DO-203AA VS-12FR60
- RS Stock No.:
- 169-5970
- Mfr. Part No.:
- VS-12FR60
- Brand:
- Vishay
Subtotal (1 bag of 100 units)*
£413.00
(exc. VAT)
£496.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £4.13 | £413.00 |
*price indicative
- RS Stock No.:
- 169-5970
- Mfr. Part No.:
- VS-12FR60
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Screw | |
| Package Type | DO-203AA | |
| Maximum Continuous Forward Current If | 12A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | VS-12F | |
| Diode Configuration | Stud Anode | |
| Rectifier Type | Standard Recovery Diode | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 12mA | |
| Maximum Forward Voltage Vf | 1.26V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 280A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 12.69mm | |
| Standards/Approvals | No | |
| Height | 31.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Screw | ||
Package Type DO-203AA | ||
Maximum Continuous Forward Current If 12A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series VS-12F | ||
Diode Configuration Stud Anode | ||
Rectifier Type Standard Recovery Diode | ||
Pin Count 2 | ||
Peak Reverse Current Ir 12mA | ||
Maximum Forward Voltage Vf 1.26V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 280A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Length 12.69mm | ||
Standards/Approvals No | ||
Height 31.8mm | ||
Automotive Standard No | ||
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 600 V 12 A Diode Standard Recovery Diode 2-Pin DO-203AA
- Vishay 600 V 16 A Diode Standard Recovery Diode 2-Pin DO-203AA
- Vishay 600 V 12 A Diode Standard Recovery Diode 2-Pin DO-203AA VS-12F60
- Vishay 600 V 16 A Diode Standard Recovery Diode 2-Pin DO-203AA VS-16FR60
- Vishay 1 kV 12 A Diode Standard Recovery Diode 2-Pin DO-203AA
- Vishay 1 kV 12 A Diode Standard Recovery Diode 2-Pin DO-203AA VS-12F100
- Vishay 1200 V 16 A Diode Standard Recovery Diode 2-Pin DO-203AA VS-16F120
- Vishay 1200 V 16 A Diode Standard Recovery Diode 2-Pin DO-203AA
