Vishay Switching Diode, Stud Cathode, 2-Pin DO-5 VS-70HF140
- RS Stock No.:
- 169-5924
- Mfr. Part No.:
- VS-70HF140
- Brand:
- Vishay
Subtotal (1 bag of 100 units)*
£756.00
(exc. VAT)
£907.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £7.56 | £756.00 |
*price indicative
- RS Stock No.:
- 169-5924
- Mfr. Part No.:
- VS-70HF140
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Stud Cathode | |
| Mounting Type | Thread Mount | |
| Number of Elements per Chip | 1 | |
| Package Type | DO-5 | |
| Diode Technology | Silicon Junction | |
| Maximum Forward Voltage Drop | 1.46V | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 20.02mm | |
| Width | 17.35mm | |
| Height | 22.9mm | |
| Dimensions | 22.9 x 20.02 x 17.35mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Stud Cathode | ||
Mounting Type Thread Mount | ||
Number of Elements per Chip 1 | ||
Package Type DO-5 | ||
Diode Technology Silicon Junction | ||
Maximum Forward Voltage Drop 1.46V | ||
Pin Count 2 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 20.02mm | ||
Width 17.35mm | ||
Height 22.9mm | ||
Dimensions 22.9 x 20.02 x 17.35mm | ||
- Datasheet
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Application Note- Fundamentals of Rectifiers
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Physical Explanation
- Diodes Group Body Marking
- Application Note- High Speed Data Line Protection
- Packaging Information
- Pad Layouts/Soldering Process
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- SUPERECTIFIER® Design Brings New Level of Reliability to Surface Mount Components
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Switching Diode 2-Pin DO-5 VS-70HF140
- Vishay Switching Diode 2-Pin DO-5 VS-70HF60
- Vishay Switching Diode 2-Pin DO-5 VS-40HFL40S02
- Vishay Switching Diode 2-Pin DO-5 VS-70HFL100S05
- Vishay Switching Diode 2-Pin DO-5 VS-70HF20
- Vishay Switching Diode 2-Pin DO-5 VS-70HF160
- Vishay Switching Diode 2-Pin DO-5 VS-40HF20
- Vishay Switching Diode 2-Pin DO-5 VS-40HF160
