Vishay 600 V 16 A Diode Fast Recovery 2-Pin DO-203AA VS-16FLR60S02

Subtotal (1 bag of 100 units)*

£566.60

(exc. VAT)

£679.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +£5.666£566.60

*price indicative

RS Stock No.:
169-5893
Mfr. Part No.:
VS-16FLR60S02
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Screw

Product Type

Diode

Package Type

DO-203AA

Maximum Continuous Forward Current If

16A

Peak Reverse Repetitive Voltage Vrrm

600V

Series

VS-16

Diode Configuration

Stud Anode

Rectifier Type

Fast Recovery

Pin Count

2

Peak Reverse Current Ir

50μA

Maximum Forward Voltage Vf

1.4V

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

225A

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

200ns

Standards/Approvals

No

Height

31.8mm

Length

12.69mm

Automotive Standard

No

Fast Recovery Rectifiers 1.4A to 20A, Vishay Semiconductor


Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


Related links