Vishay 800 V 25 A Diode Recovery 2-Pin DO-4 VS-25FR80M
- RS Stock No.:
- 169-5863
- Mfr. Part No.:
- VS-25FR80M
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 169-5863
- Mfr. Part No.:
- VS-25FR80M
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Screw | |
| Product Type | Diode | |
| Package Type | DO-4 | |
| Maximum Continuous Forward Current If | 25A | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Diode Configuration | Stud Anode | |
| Series | VS-25F | |
| Rectifier Type | Recovery | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.3V | |
| Peak Reverse Current Ir | 12mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 373A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Height | 31.8mm | |
| Length | 12.69mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Screw | ||
Product Type Diode | ||
Package Type DO-4 | ||
Maximum Continuous Forward Current If 25A | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Diode Configuration Stud Anode | ||
Series VS-25F | ||
Rectifier Type Recovery | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.3V | ||
Peak Reverse Current Ir 12mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 373A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Height 31.8mm | ||
Length 12.69mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IT
The Vishay standard recovery diode used high surge current capability and it has stud cathode and stud anode type of version.
Wide current range
Types up to 1200 V VRRM
Temperature range - 65 to 175°C
Related links
- Vishay 800 V 25 A Diode Recovery 2-Pin DO-4
- Vishay 1200 V 25 A Diode Recovery 2-Pin DO-4
- Vishay 1200 V 25 A Diode Recovery 2-Pin DO-4 VS-25FR120M
- Vishay 800 V 80 A Diode Recovery 2-Pin DO-2013AB
- Vishay 800 V 80 A Diode Recovery 2-Pin DO-2013AB VS-80PFR80W
- Vishay 800 V 80 A Diode Recovery 2-Pin DO-2013AB VS-80PFR80
- Vishay 800 V 80 A Diode Recovery 2-Pin DO-2013AB VS-80PF80
- Vishay 800 V 80 A Diode Recovery 2-Pin DO-2013AB VS-80PF80W
