Vishay Switching Diode, Stud Cathode, 2-Pin DO-4 VS-25F120M
- RS Stock No.:
- 169-5854
- Mfr. Part No.:
- VS-25F120M
- Brand:
- Vishay
Subtotal (1 bag of 100 units)*
£502.60
(exc. VAT)
£603.10
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 100 unit(s), ready to ship
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £5.026 | £502.60 |
*price indicative
- RS Stock No.:
- 169-5854
- Mfr. Part No.:
- VS-25F120M
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Stud Cathode | |
| Mounting Type | Thread Mount | |
| Number of Elements per Chip | 1 | |
| Package Type | DO-4 | |
| Diode Technology | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.3V | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +175 °C | |
| Length | 12.69mm | |
| Width | 11mm | |
| Height | 31.8mm | |
| Dimensions | 31.8 x 12.69 x 11mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Stud Cathode | ||
Mounting Type Thread Mount | ||
Number of Elements per Chip 1 | ||
Package Type DO-4 | ||
Diode Technology Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.3V | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +175 °C | ||
Length 12.69mm | ||
Width 11mm | ||
Height 31.8mm | ||
Dimensions 31.8 x 12.69 x 11mm | ||
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Switching Diode 2-Pin DO-4 VS-25F120M
- Vishay Switching Diode 2-Pin DO-4 VS-12F100
- Vishay Switching Diode 2-Pin DO-4 VS-12F60
- Vishay Switching Diode 2-Pin DO-4 VS-12F120
- Vishay Switching Diode 2-Pin DO-4 VS-12F10
- Vishay Switching Diode 2-Pin DO-4 VS-16F20
- Vishay Switching Diode 2-Pin DO-4 VS-16F10
- Vishay Switching Diode 2-Pin DO-4 VS-16F40
