Vishay Switching Diode, Stud Cathode, 2-Pin DO-4 VS-16F120M
- RS Stock No.:
- 169-5852
- Mfr. Part No.:
- VS-16F120M
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-5852
- Mfr. Part No.:
- VS-16F120M
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Diode Configuration | Stud Cathode | |
Mounting Type | Thread Mount | |
Number of Elements per Chip | 1 | |
Package Type | DO-4 | |
Diode Technology | Silicon Junction | |
Maximum Forward Voltage Drop | 1.23V | |
Pin Count | 2 | |
Minimum Operating Temperature | -65 °C | |
Maximum Operating Temperature | +175 °C | |
Length | 12.69mm | |
Width | 11mm | |
Height | 31.8mm | |
Dimensions | 31.8 x 12.69 x 11mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration Stud Cathode | ||
Mounting Type Thread Mount | ||
Number of Elements per Chip 1 | ||
Package Type DO-4 | ||
Diode Technology Silicon Junction | ||
Maximum Forward Voltage Drop 1.23V | ||
Pin Count 2 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +175 °C | ||
Length 12.69mm | ||
Width 11mm | ||
Height 31.8mm | ||
Dimensions 31.8 x 12.69 x 11mm | ||
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
The Vishay standard recovery diode used high surge current capability and it has stud cathode and stud anode type of version. It is designed and qualified for industrial and consumer level.
Wide current range
Types up to 1200 V VRRM
Temperature range - 65 to 175°C
Types up to 1200 V VRRM
Temperature range - 65 to 175°C
Diodes and Rectifiers, Vishay Semiconductor