STMicroelectronics Switching Diode, 5A 600V, 8-Pin PowerFLAT STTH5R06DJF-TR
- RS Stock No.:
- 168-8608
- Mfr. Part No.:
- STTH5R06DJF-TR
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-8608
- Mfr. Part No.:
- STTH5R06DJF-TR
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Forward Current | 5A | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Reverse Voltage | 600V | |
| Package Type | PowerFLAT | |
| Diode Technology | Silicon Junction | |
| Maximum Forward Voltage Drop | 2V | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +175 °C | |
| Length | 5.2mm | |
| Width | 6.15mm | |
| Height | 0.05mm | |
| Dimensions | 5.2 x 6.15 x 0.05mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Forward Current 5A | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Reverse Voltage 600V | ||
Package Type PowerFLAT | ||
Diode Technology Silicon Junction | ||
Maximum Forward Voltage Drop 2V | ||
Pin Count 8 | ||
Maximum Operating Temperature +175 °C | ||
Length 5.2mm | ||
Width 6.15mm | ||
Height 0.05mm | ||
Dimensions 5.2 x 6.15 x 0.05mm | ||
- COO (Country of Origin):
- CN
