ROHM Dual Switching Diode, 3-Pin SC-105AA, SOT-723, VMD DAN222MT2L
- RS Stock No.:
- 168-1597
- Mfr. Part No.:
- DAN222MT2L
- Brand:
- ROHM
Bulk discount available
Subtotal (1 pack of 100 units)*
£4.20
(exc. VAT)
£5.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | £0.042 | £4.20 |
| 500 - 900 | £0.04 | £4.00 |
| 1000 - 2400 | £0.033 | £3.30 |
| 2500 - 4900 | £0.026 | £2.60 |
| 5000 + | £0.025 | £2.50 |
*price indicative
- RS Stock No.:
- 168-1597
- Mfr. Part No.:
- DAN222MT2L
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 2 | |
| Package Type | SC-105AA, SOT-723, VMD | |
| Diode Technology | Silicon Junction | |
| Pin Count | 3 | |
| Maximum Operating Temperature | +150 °C | |
| Length | 1.25mm | |
| Width | 0.9mm | |
| Height | 0.5mm | |
| Dimensions | 1.25 x 0.9 x 0.5mm | |
| Power Dissipation | 150mW | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 2 | ||
Package Type SC-105AA, SOT-723, VMD | ||
Diode Technology Silicon Junction | ||
Pin Count 3 | ||
Maximum Operating Temperature +150 °C | ||
Length 1.25mm | ||
Width 0.9mm | ||
Height 0.5mm | ||
Dimensions 1.25 x 0.9 x 0.5mm | ||
Power Dissipation 150mW | ||
- COO (Country of Origin):
- JP
ROHM's switching diodes, including diode arrays, are available in high-reliability packages and stable supply for various applications.
Ultra-small mold package.
High reliability.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
Automotive
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device
High reliability.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
Automotive
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device
