Diodes Inc Dual Switching Diode, Isolated, 6-Pin SOT-563 BAS16V-7
- RS Stock No.:
- 165-8809
- Mfr. Part No.:
- BAS16V-7
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-8809
- Mfr. Part No.:
- BAS16V-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Isolated | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 2 | |
| Package Type | SOT-563 | |
| Diode Technology | Silicon Junction | |
| Maximum Forward Voltage Drop | 1.25V | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 1.7mm | |
| Width | 1.25mm | |
| Height | 0.6mm | |
| Dimensions | 1.7 x 1.25 x 0.6mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Isolated | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 2 | ||
Package Type SOT-563 | ||
Diode Technology Silicon Junction | ||
Maximum Forward Voltage Drop 1.25V | ||
Pin Count 6 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 1.7mm | ||
Width 1.25mm | ||
Height 0.6mm | ||
Dimensions 1.7 x 1.25 x 0.6mm | ||
- COO (Country of Origin):
- CN
