Vishay 40 V 30 mA Diode Schottky 2-Pin MicroMELF
- RS Stock No.:
- 165-6055
- Mfr. Part No.:
- BAS381-TR3
- Brand:
- Vishay
Subtotal (1 reel of 10000 units)*
£520.00
(exc. VAT)
£620.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | £0.052 | £520.00 |
*price indicative
- RS Stock No.:
- 165-6055
- Mfr. Part No.:
- BAS381-TR3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | MicroMELF | |
| Maximum Continuous Forward Current If | 30mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | BAS381 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500mA | |
| Peak Reverse Current Ir | 200nA | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 125°C | |
| Length | 2mm | |
| Height | 1.2mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type MicroMELF | ||
Maximum Continuous Forward Current If 30mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series BAS381 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500mA | ||
Peak Reverse Current Ir 200nA | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 125°C | ||
Length 2mm | ||
Height 1.2mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Small Signal Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 40 V 30 mA Diode Schottky 2-Pin MicroMELF BAS381-TR3
- Vishay 30 V 200 mA Diode Schottky 2-Pin MicroMELF
- Vishay 30 V 200 mA Diode Schottky 2-Pin MicroMELF BAS385-TR
- Vishay 60 V 30 mA Small Signal Schottky Diode Small Signal 2-Pin MicroMELF
- Vishay 40 V 30 mA Diode Schottky 2-Pin MiniMELF
- Vishay 40 V 30 mA Diode Schottky 2-Pin MiniMELF BAS81-GS08
- Vishay 40 V 30 mA Diode Schottky 2-Pin Quadro Melf LS101C-GS08
- Vishay 50 V 200 mA Diode Schottky 2-Pin MicroMELF
