Vishay Switching Diode, 1.5A 600V, 2-Pin DO-219AB S07J-GS18

Stock information currently inaccessible
RS Stock No.:
165-2789
Mfr. Part No.:
S07J-GS18
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Forward Current

1.5A

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

600V

Package Type

DO-219AB

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.1V

Pin Count

2

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

2.9mm

Width

1.9mm

Height

1.08mm

Dimensions

2.9 x 1.9 x 1.08mm

COO (Country of Origin):
CN