onsemi Switching Diode, 3-Pin DPAK (TO-252) NRVUD550PFG

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-1094
Mfr. Part No.:
NRVUD550PFT4G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

DPAK (TO-252)

Diode Technology

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.15V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

6.73mm

Width

6.22mm

Height

2.38mm

Dimensions

6.73 x 6.22 x 2.38mm

COO (Country of Origin):
MY