Vishay Switching Diode, 2-Pin DO-204AL RGP10GE-E3/54
- RS Stock No.:
- 159-6539
- Mfr. Part No.:
- RGP10GE-E3/54
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 159-6539
- Mfr. Part No.:
- RGP10GE-E3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Diode Configuration | Single | |
Mounting Type | Through Hole | |
Number of Elements per Chip | 1 | |
Package Type | DO-204AL | |
Diode Technology | Silicon Junction | |
Pin Count | 2 | |
Maximum Forward Voltage Drop | 1.3V | |
Minimum Operating Temperature | -65 °C | |
Maximum Operating Temperature | +175 °C | |
Length | 5.2mm | |
Dimensions | 5.2 x 2.7mm | |
Diameter | 2.7mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Mounting Type Through Hole | ||
Number of Elements per Chip 1 | ||
Package Type DO-204AL | ||
Diode Technology Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.3V | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +175 °C | ||
Length 5.2mm | ||
Dimensions 5.2 x 2.7mm | ||
Diameter 2.7mm | ||
- COO (Country of Origin):
- CN
Fast Recovery Rectifiers 1A, Vishay Semiconductor
Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.
Low profile with height of 1mm
Avalanche Rectifier
Avalanche Rectifier
Diodes and Rectifiers, Vishay Semiconductor