Nexperia Triple General Purpose Diode, Common Anode, Common Cathode, 200mA 200V, 6-Pin SOT-457, TSOP BAS21AVD,165
- RS Stock No.:
- 153-2820
- Mfr. Part No.:
- BAS21AVD,165
- Brand:
- Nexperia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 153-2820
- Mfr. Part No.:
- BAS21AVD,165
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Maximum Forward Current | 200mA | |
| Diode Configuration | Common Anode, Common Cathode | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 3 | |
| Maximum Reverse Voltage | 200V | |
| Package Type | SOT-457, TSOP | |
| Pin Count | 6 | |
| Maximum Diode Capacitance | 5pF | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 3.1mm | |
| Width | 1.7mm | |
| Height | 1mm | |
| Dimensions | 3.1 x 1.7 x 1mm | |
| Power Dissipation | 295mW | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Maximum Forward Current 200mA | ||
Diode Configuration Common Anode, Common Cathode | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 3 | ||
Maximum Reverse Voltage 200V | ||
Package Type SOT-457, TSOP | ||
Pin Count 6 | ||
Maximum Diode Capacitance 5pF | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 3.1mm | ||
Width 1.7mm | ||
Height 1mm | ||
Dimensions 3.1 x 1.7 x 1mm | ||
Power Dissipation 295mW | ||
Automotive Standard AEC-Q101 | ||
High-voltage switching diodes, Triple high-voltage switching diodes, encapsulated in a SOT457 (SC-74/TSOP6) small Surface-Mounted Device (SMD) plastic package.
High switching speed: trr ≤ 50 ns
Reverse voltage: VR ≤ 200 V
Repetitive peak reverse voltage: VRRM ≤ 250 V
Small SMD plastic package
Low capacitance: Cd ≤ 5 pF
AEC-Q101 qualified
Repetitive peak forward current: IFRM ≤ 1 A
High-voltage switching in surface-mounted circuits
Automotive
Communication
Reverse voltage: VR ≤ 200 V
Repetitive peak reverse voltage: VRRM ≤ 250 V
Small SMD plastic package
Low capacitance: Cd ≤ 5 pF
AEC-Q101 qualified
Repetitive peak forward current: IFRM ≤ 1 A
High-voltage switching in surface-mounted circuits
Automotive
Communication
