ROHM Dual Switching Diode, Common Anode, 215mA 80V, 3-Pin SOT-23 BAW156HMT116
- RS Stock No.:
- 148-6798
- Mfr. Part No.:
- BAW156HMT116
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 148-6798
- Mfr. Part No.:
- BAW156HMT116
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Forward Current | 215mA | |
| Diode Configuration | Common Anode | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 2 | |
| Maximum Reverse Voltage | 80V | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Maximum Diode Capacitance | 4pF | |
| Maximum Operating Temperature | +150 °C | |
| Length | 3.1mm | |
| Width | 1.5mm | |
| Height | 1.15mm | |
| Dimensions | 3.1 x 1.5 x 1.15mm | |
| Power Dissipation | 250mW | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Forward Current 215mA | ||
Diode Configuration Common Anode | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 2 | ||
Maximum Reverse Voltage 80V | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Maximum Diode Capacitance 4pF | ||
Maximum Operating Temperature +150 °C | ||
Length 3.1mm | ||
Width 1.5mm | ||
Height 1.15mm | ||
Dimensions 3.1 x 1.5 x 1.15mm | ||
Power Dissipation 250mW | ||
High reliability
Small mold type
Low IR
Small mold type
Low IR
