Nexperia Dual Switching Diode, Series, 225mA 250V, 3-Pin SOT-323 BAS21SW,115
- RS Stock No.:
- 146-0561
- Mfr. Part No.:
- BAS21SW,115
- Brand:
- Nexperia
Subtotal (1 reel of 3000 units)*
£27.00
(exc. VAT)
£33.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.009 | £27.00 |
*price indicative
- RS Stock No.:
- 146-0561
- Mfr. Part No.:
- BAS21SW,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Maximum Forward Current | 225mA | |
| Diode Configuration | Series | |
| Number of Elements per Chip | 2 | |
| Mounting Type | Surface Mount | |
| Maximum Reverse Voltage | 250V | |
| Package Type | SOT-323 (SC-70) | |
| Diode Technology | Silicon Junction | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 1.25V | |
| Maximum Diode Capacitance | 2pF | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 2.2mm | |
| Width | 1.35mm | |
| Height | 1.1mm | |
| Dimensions | 2.2 x 1.35 x 1.1mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Maximum Forward Current 225mA | ||
Diode Configuration Series | ||
Number of Elements per Chip 2 | ||
Mounting Type Surface Mount | ||
Maximum Reverse Voltage 250V | ||
Package Type SOT-323 (SC-70) | ||
Diode Technology Silicon Junction | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1.25V | ||
Maximum Diode Capacitance 2pF | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 2.2mm | ||
Width 1.35mm | ||
Height 1.1mm | ||
Dimensions 2.2 x 1.35 x 1.1mm | ||
- COO (Country of Origin):
- MY
