Infineon Dual Switching Diode, Common Cathode, 1A 400V, 3-Pin SOT-89 BAW79DH6327XTSA1
- RS Stock No.:
- 145-9622
- Mfr. Part No.:
- BAW79DH6327XTSA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-9622
- Mfr. Part No.:
- BAW79DH6327XTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Forward Current | 1A | |
| Diode Configuration | Common Cathode | |
| Number of Elements per Chip | 2 | |
| Mounting Type | Surface Mount | |
| Maximum Reverse Voltage | 400V | |
| Package Type | SOT-89 | |
| Diode Technology | Silicon Junction | |
| Maximum Forward Voltage Drop | 2V | |
| Pin Count | 3 | |
| Maximum Diode Capacitance | 10pF | |
| Maximum Operating Temperature | +150 °C | |
| Length | 4.5mm | |
| Width | 2.5mm | |
| Height | 1.5mm | |
| Dimensions | 4.5 x 2.5 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Forward Current 1A | ||
Diode Configuration Common Cathode | ||
Number of Elements per Chip 2 | ||
Mounting Type Surface Mount | ||
Maximum Reverse Voltage 400V | ||
Package Type SOT-89 | ||
Diode Technology Silicon Junction | ||
Maximum Forward Voltage Drop 2V | ||
Pin Count 3 | ||
Maximum Diode Capacitance 10pF | ||
Maximum Operating Temperature +150 °C | ||
Length 4.5mm | ||
Width 2.5mm | ||
Height 1.5mm | ||
Dimensions 4.5 x 2.5 x 1.5mm | ||
Small Signal Switching Diodes, Infineon
High speed small signal switching diodes from Infineon with current ratings of up to 1A and reverse voltage ratings of up to 400V. Many of these devices are available in dual, triple and quad configurations.
Diodes and Rectifiers, Infineon
