onsemi Switching Diode, 2-Pin DO-41 MUR180EG
- RS Stock No.:
- 145-4118
- Mfr. Part No.:
- MUR180ERLG
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-4118
- Mfr. Part No.:
- MUR180ERLG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Through Hole | |
| Package Type | DO-41 | |
| Diode Technology | Silicon Junction | |
| Maximum Forward Voltage Drop | 1.75V | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +175 °C | |
| Height | 5.2mm | |
| Diameter | 2.7mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Through Hole | ||
Package Type DO-41 | ||
Diode Technology Silicon Junction | ||
Maximum Forward Voltage Drop 1.75V | ||
Pin Count 2 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +175 °C | ||
Height 5.2mm | ||
Diameter 2.7mm | ||
- COO (Country of Origin):
- CN
