Vishay 100 V 100 mA Diode Schottky 2-Pin MiniMELF
- RS Stock No.:
- 145-2628
- Mfr. Part No.:
- LL41-GS08
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 2500 units)*
£145.00
(exc. VAT)
£175.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | £0.058 | £145.00 |
| 5000 - 10000 | £0.052 | £130.00 |
| 12500 + | £0.049 | £122.50 |
*price indicative
- RS Stock No.:
- 145-2628
- Mfr. Part No.:
- LL41-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | MiniMELF | |
| Maximum Continuous Forward Current If | 100mA | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | LL41 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 750mA | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 100nA | |
| Maximum Forward Voltage Vf | 400V | |
| Maximum Operating Temperature | 125°C | |
| Peak Reverse Recovery Time trr | 5ns | |
| Standards/Approvals | No | |
| Length | 3.7mm | |
| Height | 1.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type MiniMELF | ||
Maximum Continuous Forward Current If 100mA | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series LL41 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 750mA | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 100nA | ||
Maximum Forward Voltage Vf 400V | ||
Maximum Operating Temperature 125°C | ||
Peak Reverse Recovery Time trr 5ns | ||
Standards/Approvals No | ||
Length 3.7mm | ||
Height 1.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Small Signal Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 100 V 100 mA Diode Schottky 2-Pin MiniMELF LL41-GS08
- Vishay 100 V 150 mA Diode Schottky 2-Pin MiniMELF
- Vishay 100 V 150 mA Diode Schottky 2-Pin MiniMELF LL46-GS08
- STMicroelectronics 100 V 100 mA Diode Schottky 2-Pin MiniMELF TMMBAT41FILM
- Vishay 60 V 30 mA Diode Schottky 2-Pin MiniMELF
- Vishay 40 V 30 mA Diode Schottky 2-Pin MiniMELF
- Vishay 30 V 200 mA Diode Schottky 2-Pin MiniMELF
- Vishay 40 V 200 mA Diode Schottky 2-Pin MiniMELF
