Vishay Switching Diode, Stud Cathode, 2-Pin DO-200AC VS-SD2500C25K

Bulk discount available

Subtotal (1 box of 2 units)*

£348.18

(exc. VAT)

£417.82

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 8 unit(s), ready to ship
Units
Per unit
Per Box*
2 - 2£174.09£348.18
4 +£165.385£330.77

*price indicative

RS Stock No.:
145-2602
Mfr. Part No.:
VS-SD2500C25K
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Stud Cathode

Mounting Type

Stud

Number of Elements per Chip

1

Package Type

DO-200AC

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.41V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+180 °C

Height

27.5mm

Dimensions

74.5 (Dia.) x 27.5mm

Diameter

74.5mm

COO (Country of Origin):
IN

Standard Recovery Rectifiers, over 40A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.


Diodes and Rectifiers, Vishay Semiconductor

Related links