Vishay Switching Diode, Stud Anode, 2-Pin DO-4 VS-25FR40
- RS Stock No.:
- 145-2568
- Mfr. Part No.:
- VS-25FR40
- Brand:
- Vishay
Bulk discount available
Subtotal (1 bag of 100 units)*
£297.70
(exc. VAT)
£357.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | £2.977 | £297.70 |
| 200 + | £2.828 | £282.80 |
*price indicative
- RS Stock No.:
- 145-2568
- Mfr. Part No.:
- VS-25FR40
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Stud Anode | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Thread Mount | |
| Package Type | DO-4 | |
| Diode Technology | Silicon Junction | |
| Maximum Forward Voltage Drop | 1.3V | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +175 °C | |
| Length | 12.69mm | |
| Width | 11mm | |
| Height | 31.8mm | |
| Dimensions | 31.8 x 12.69 x 11mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Stud Anode | ||
Number of Elements per Chip 1 | ||
Mounting Type Thread Mount | ||
Package Type DO-4 | ||
Diode Technology Silicon Junction | ||
Maximum Forward Voltage Drop 1.3V | ||
Pin Count 2 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +175 °C | ||
Length 12.69mm | ||
Width 11mm | ||
Height 31.8mm | ||
Dimensions 31.8 x 12.69 x 11mm | ||
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Switching Diode 2-Pin DO-4 VS-25FR40
- Vishay Switching Diode 2-Pin DO-4 VS-16FR40
- Vishay Switching Diode 2-Pin DO-4 VS-16FR60
- Vishay Switching Diode 2-Pin DO-4 VS-25FR100
- Vishay Switching Diode 2-Pin DO-4 VS-16FR120
- Vishay Switching Diode 2-Pin DO-4 VS-25FR80M
- Vishay Switching Diode 2-Pin DO-4 VS-25FR120M
- Vishay Switching Diode 2-Pin DO-4 VS-25FR80
