Vishay 50 V 200 mA Diode Schottky 2-Pin SOD-80
- RS Stock No.:
- 145-2038
- Mfr. Part No.:
- BAS286-GS08
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 2500 units)*
£140.00
(exc. VAT)
£167.50
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 5,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | £0.056 | £140.00 |
| 5000 - 10000 | £0.05 | £125.00 |
| 12500 + | £0.048 | £120.00 |
*price indicative
- RS Stock No.:
- 145-2038
- Mfr. Part No.:
- BAS286-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-80 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Series | BAS286 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 5μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 5A | |
| Minimum Operating Temperature | 65°C | |
| Maximum Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.7mm | |
| Height | 1.6mm | |
| Standards/Approvals | AEC-Q101, RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-80 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 50V | ||
Series BAS286 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 5μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 5A | ||
Minimum Operating Temperature 65°C | ||
Maximum Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 125°C | ||
Length 3.7mm | ||
Height 1.6mm | ||
Standards/Approvals AEC-Q101, RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Small Signal Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 50 V 200 mA Diode Schottky 2-Pin SOD-80 BAS286-GS08
- Vishay 50 V 200 mA Diode Schottky 2-Pin MiniMELF
- Vishay 50 V 200 mA Diode Schottky 2-Pin MiniMELF BAS86-GS08
- Vishay 30 V 200 mA Diode Small Signal 2-Pin SOD-80
- Vishay 50 V 200 mA Diode Schottky 2-Pin MicroMELF
- Vishay 50 V 200 mA Diode Schottky 2-Pin MicroMELF BAS386-TR
- Vishay 30 V 200 mA Diode Small Signal 2-Pin SOD-80 LL43-GS08
- onsemi 200 V 200 mA Diode High Voltage 2-Pin SOD-80
