Infineon Diode, 2-Pin TO-220 IDP15E65D1XKSA1
- RS Stock No.:
- 144-1191
- Mfr. Part No.:
- IDP15E65D1XKSA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-1191
- Mfr. Part No.:
- IDP15E65D1XKSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Diode Configuration | Single | |
| Mounting Type | Through Hole | |
| Number of Elements per Chip | 1 | |
| Package Type | TO-220 | |
| Diode Technology | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.7V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +175 °C | |
| Length | 10.2mm | |
| Width | 4.5mm | |
| Height | 15.95mm | |
| Dimensions | 10.2 x 4.5 x 15.95mm | |
| Power Dissipation | 92W | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Diode Configuration Single | ||
Mounting Type Through Hole | ||
Number of Elements per Chip 1 | ||
Package Type TO-220 | ||
Diode Technology Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.7V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +175 °C | ||
Length 10.2mm | ||
Width 4.5mm | ||
Height 15.95mm | ||
Dimensions 10.2 x 4.5 x 15.95mm | ||
Power Dissipation 92W | ||
