ROHM Dual Switching Diode, Common Anode, 300mA 80V, 3-Pin SOT-416FL DAP222WMTL
- RS Stock No.:
- 131-4613
- Mfr. Part No.:
- DAP222WMTL
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 131-4613
- Mfr. Part No.:
- DAP222WMTL
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Common Anode | |
| Maximum Forward Current | 300mA | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 2 | |
| Maximum Reverse Voltage | 80V | |
| Package Type | SOT-416FL | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 1.2V | |
| Maximum Diode Capacitance | 3.5pF | |
| Maximum Operating Temperature | +150 °C | |
| Length | 1.7mm | |
| Width | 0.96mm | |
| Height | 0.8mm | |
| Dimensions | 1.7 x 0.96 x 0.8mm | |
| Power Dissipation | 150mW | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Common Anode | ||
Maximum Forward Current 300mA | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 2 | ||
Maximum Reverse Voltage 80V | ||
Package Type SOT-416FL | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1.2V | ||
Maximum Diode Capacitance 3.5pF | ||
Maximum Operating Temperature +150 °C | ||
Length 1.7mm | ||
Width 0.96mm | ||
Height 0.8mm | ||
Dimensions 1.7 x 0.96 x 0.8mm | ||
Power Dissipation 150mW | ||
