- RS Stock No.:
- 128-8805
- Mfr. Part No.:
- 1SS390TE61
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 128-8805
- Mfr. Part No.:
- 1SS390TE61
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
Product Details
Switching Diodes, ROHM
Diodes and Rectifiers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Forward Current | 100mA |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Reverse Voltage | 35V |
Package Type | SOD-523 |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1V |
Maximum Diode Capacitance | 1.2 pF @ 6 V |
Maximum Operating Temperature | +125 °C |
Length | 0.85mm |
Width | 1.25mm |
Height | 0.7mm |
Dimensions | 0.85 x 1.25 x 0.7mm |
Maximum Series Resistance @ Maximum IF | 0.9 Ω @ 2 mA |