Diodes Inc Switching Diode, 2x Series Pair, 500mA 80V, 6-Pin SOT-363 SDA004-7
- RS Stock No.:
- 122-1209
- Mfr. Part No.:
- SDA004-7
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-1209
- Mfr. Part No.:
- SDA004-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | 2x Series Pair | |
| Maximum Forward Current | 500mA | |
| Mounting Type | Surface Mount | |
| Maximum Reverse Voltage | 80V | |
| Package Type | SOT-363 (SC-88) | |
| Diode Technology | Silicon Junction | |
| Maximum Forward Voltage Drop | 1.25V | |
| Pin Count | 6 | |
| Maximum Diode Capacitance | 5.3pF | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 2.2mm | |
| Width | 1.35mm | |
| Height | 1mm | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration 2x Series Pair | ||
Maximum Forward Current 500mA | ||
Mounting Type Surface Mount | ||
Maximum Reverse Voltage 80V | ||
Package Type SOT-363 (SC-88) | ||
Diode Technology Silicon Junction | ||
Maximum Forward Voltage Drop 1.25V | ||
Pin Count 6 | ||
Maximum Diode Capacitance 5.3pF | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 2.2mm | ||
Width 1.35mm | ||
Height 1mm | ||
Dimensions 2.2 x 1.35 x 1mm | ||
- COO (Country of Origin):
- CN
