Diodes Inc Dual Switching Diode, Series, 225mA 240V, 3-Pin SOT-23 MMBD2004S-7-F

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-0260
Mfr. Part No.:
MMBD2004S-7-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Maximum Forward Current

225mA

Diode Configuration

Series

Mounting Type

Surface Mount

Number of Elements per Chip

2

Maximum Reverse Voltage

240V

Package Type

SOT-23

Diode Technology

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1V

Maximum Diode Capacitance

5pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

3mm

Width

1.4mm

Height

1.1mm

Dimensions

3 x 1.4 x 1.1mm

COO (Country of Origin):
CN