Siemens SIVACON S4 Cover

Subtotal (1 unit)*

£43.04

(exc. VAT)

£51.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£43.04

*price indicative

RS Stock No.:
633-321
Mfr. Part No.:
8PQ2020-6BA11
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cover

Series

SIVACON S4

Colour

Grey

Number of Poles

4

COO (Country of Origin):
DE
The Siemens cover is designed for 3 or 4-pole configurations with a powder-coated surface and has a net weight of 0.88 kg.

Material sheet-steel
Reference code according to IEC 81346-2 UC

Related links