Siemens 8PQ Mounting Plate
- RS Stock No.:
- 627-433
- Mfr. Part No.:
- 8PQ6000-5BA18
- Brand:
- Siemens
Subtotal (1 unit)*
£346.62
(exc. VAT)
£415.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £346.62 |
*price indicative
- RS Stock No.:
- 627-433
- Mfr. Part No.:
- 8PQ6000-5BA18
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Plate | |
| Series | 8PQ | |
| Colour | Grey | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Plate | ||
Series 8PQ | ||
Colour Grey | ||
Number of Poles 3 | ||
The Siemens cable connection rear is a robust solution designed to streamline electrical connections with its effective 3-pole configuration. This model is specifically crafted for installations requiring a cable connection at the rear, catering to demanding environments and high operational standards. With thoughtful engineering, it exhibits superior mechanical design and environmental compatibility, ensuring reliable performance over time. Featuring a comprehensive range of certifications, it attests to the quality and safety standards that make it suitable for diverse industrial applications. The product is not only secure but also efficient, making it an excellent choice for professionals seeking an effective and durable solution in electrical connectivity.
Designed for rear cable connections, facilitating easy installation
Built to accommodate high current ratings up to 400 A
Crafted from durable metal for long-lasting performance
Height of 200 mm optimises space in compact configurations
Multiple approvals and certificates ensure compliance with industry standards
Versatile design that can be adapted to various applications
Helpful resources available online for support and additional information
Comprehensive service and support offerings from the manufacturer
Related links
- Siemens Mounting Plate
- Siemens Mounting Plate, 3KD9 Series
- Siemens Sivacon S4 Mounting Plate
- Siemens Mounting Plate for Use with Mounting Stays
- Siemens Mounting Plate for Sealing Accessory 3RK1902 Series Motor Accessory for Use with Single-sided entry of the
- Siemens Mounting Plate for use with ALPHA DIN Installation Distributor
- Siemens Mounting Plate for use with 3VA61/62 Series
- Siemens Mounting Plate For Use With PAC3100 Series PAC4200 Series
