Schneider Electric ComPacT NS Locking

Subtotal (1 unit)*

£310.62

(exc. VAT)

£372.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£310.62

*price indicative

RS Stock No.:
432-739
Mfr. Part No.:
64914
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Locking

Product Type

Switch Disconnector Accessory

Series

ComPacT NS

Colour

Black

Length

650m

COO (Country of Origin):
FR
The Schneider Electric Lock + Adaptation Kit includes 2 Ronis keylocks, each with 2 keys, providing secure locking for the chassis of the circuit breaker. The keylocking position is set to Disconnected, ensuring the circuit breaker is securely off when locked. The kit offers flexibility with different keys, allowing for customized security options. This accessory is essential for maintaining safety and preventing unauthorized operation or adjustments to the circuit breaker.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy