Schneider Electric Lv4 Connector

Subtotal (1 unit)*

£132.35

(exc. VAT)

£158.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£132.35

*price indicative

RS Stock No.:
357-789
Mfr. Part No.:
LV480854
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Connector

Product Type

Switch Disconnector Accessory

Series

Lv4

Number of Poles

3

Length

185mm

COO (Country of Origin):
DE
The Schneider Electric Kit for Direct Mounting 185mm is a specialized accessory designed for secure and efficient installation of devices compatible with 185mm busbars. It features a fixed mounting mode, ensuring stable and reliable attachment to the busbar system. The kit enables direct connection, simplifying the installation process and reducing the need for additional components.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy