Siemens 3VW9011 Auxiliary Solenoid
- RS Stock No.:
- 266-750
- Mfr. Part No.:
- 3VW9011-0AD05
- Brand:
- Siemens
Subtotal (1 unit)*
£210.64
(exc. VAT)
£252.77
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £210.64 |
*price indicative
- RS Stock No.:
- 266-750
- Mfr. Part No.:
- 3VW9011-0AD05
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Auxiliary Solenoid | |
| Series | 3VW9011 | |
| Operating Voltage | 120V | |
| Colour | Silver | |
| Length | 140mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Auxiliary Solenoid | ||
Series 3VW9011 | ||
Operating Voltage 120V | ||
Colour Silver | ||
Length 140mm | ||
The Siemens Auxiliary Solenoid combines advanced engineering with practical functionality to enhance circuit breaker operations. Designed for both 110 and 120 V AC/DC, this accessory offers seamless integration with the 3WL10 and 3VA27 series circuit breakers. Its robust mechanical design features a compact form with manageable dimensions, making installation straightforward and efficient.
Compatible with advanced circuit breaker series for seamless integration
General Product Approval includes certifications for marine and shipping applications
