Siemens 3VW9011 Auxiliary Solenoid

Subtotal (1 unit)*

£210.64

(exc. VAT)

£252.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£210.64

*price indicative

RS Stock No.:
266-549
Mfr. Part No.:
3VW9011-0AD04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Auxiliary Solenoid

Product Type

Switch Disconnector Accessory

Series

3VW9011

Operating Voltage

60V

Colour

Silver

Length

140mm

The Siemens Auxiliary Solenoid for circuit breakers is an essential component designed to enhance the functionality of protection systems within electrical installations. This device is specifically tailored for use with circuit breakers from the 3WL10 and 3VA27 series, delivering reliable operation with a design that facilitates shunt release and closing functionality. Constructed to operate at 60 V AC/DC, it boasts a compact mechanical design that is ideal for space-constrained environments.

Robust approvals support use in marine and shipping contexts

Environmental certifications enhance product reliability in diverse conditions

Backed by extensive support resources for maintenance and installation guidance

Related links