Siemens 8UD1900 KABA Cylinder Lock
- RS Stock No.:
- 266-497
- Mfr. Part No.:
- 8UD1900-0NC01
- Brand:
- Siemens
Subtotal (1 unit)*
£140.59
(exc. VAT)
£168.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.59 |
*price indicative
- RS Stock No.:
- 266-497
- Mfr. Part No.:
- 8UD1900-0NC01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | KABA Cylinder Lock | |
| Series | 8UD1900 | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type KABA Cylinder Lock | ||
Series 8UD1900 | ||
Colour Red | ||
- COO (Country of Origin):
- DE
The Siemens KABA Cylinder Lock is engineered for seamless integration with door-mounted rotary operators, providing an exceptional standard of security and reliability. Designed with a masking frame that measures 75x75 mm, this product ensures a precision fit for various door configurations. The lock features a key number 2 for optimal accessibility and ease of use, making it a versatile choice for a range of applications.
Designed for easy installation in door mounted applications
Offers a masking frame that ensures aesthetic integration into doors
Conforms to environmental confirmations for responsible usage
Related links
- Siemens 8UD1900 KABA Cylinder Lock
- Siemens 8UD1900 Mounting Tolerance Compensation
- Siemens 8UD1900 Mounting Bracket
- Siemens 8UD1900 Door Mounted Rotary Operator
- Siemens SENTRON Mounting Tolerance Compensation
- Siemens Switch Disconnector Shaft 300 mm, 8UD1 Series
- Siemens 3VA9 Cylinder Lock
- Siemens 8UD Door Coupling
