Siemens 8UD1900 KABA Cylinder Lock

Subtotal (1 unit)*

£161.34

(exc. VAT)

£193.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£161.34

*price indicative

RS Stock No.:
265-552
Mfr. Part No.:
8UD1900-0PC05
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Disconnector Accessory

Accessory Type

KABA Cylinder Lock

Series

8UD1900

Colour

Yellow, Red

COO (Country of Origin):
DE
The Siemens KABA Cylinder Lock with masking frame combines precision engineering with user-centric design, ensuring secure access control for rotary mechanisms. Tailored to enhance safety features, this innovative product serves as an essential component for the door-coupling rotary operator, ensuring seamless and reliable operation. Designed with an emergency stop function, it empowers users to maintain safety in critical situations, providing peace of mind through its robust construction.

Robust construction guarantees longevity and minimal maintenance

Certified for marine/shipping applications ensuring compliance with industry standards

Compatible with a wide range of rotary mechanisms enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy