Eaton EBV Fuse Base

Subtotal (1 unit)*

£232.14

(exc. VAT)

£278.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£232.14

*price indicative

RS Stock No.:
261-891
Mfr. Part No.:
EBV233SV0
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Fuse Base

Product Type

Switch Disconnector Accessory

Series

EBV

Operating Voltage

690V

Colour

Grey

Number of Poles

3

Length

195mm

RoHS Status: Exempt

The Eaton switch disconnector stands out as a vital component for low voltage applications. Designed to manage up to 400 A at an operating voltage of 690 V, it meets stringent industry standards for safety and reliability. The innovative NH1|NH2 design enables flexibility in fuse selection, accommodating various operational needs. With a three-pole configuration, this switch disconnector facilitates efficient single-phase switching and is ideally suited for vertical installation, simplifying integration into existing systems. It is built with robust materials to ensure longevity, making it the perfect choice for industrial low voltage distribution boards and transformer substations. In addition, its compliance with IEC 60947-1 and IEC 60947-3 certifications further assures users of its dependability and quality. Combining functionality and efficiency, this product significantly optimises operational workflows.

Engineered for low voltage use, offering enhanced safety

Designed for efficient mounting on busbars

Accommodates flexible installation options with vertical orientation

Features a robust construction that withstands industrial environments

Provides excellent current management to ensure seamless operation

Simplifies fuse selection with NH1 and NH2 compatibility

Offers peace of mind through compliance with international standards

Related links