Eaton xEnergy Mounting Kit
- RS Stock No.:
- 259-787
- Mfr. Part No.:
- 284281 XSMSV0808
- Brand:
- Eaton
Subtotal (1 unit)*
£394.56
(exc. VAT)
£473.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £394.56 |
*price indicative
- RS Stock No.:
- 259-787
- Mfr. Part No.:
- 284281 XSMSV0808
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Mounting Kit | |
| Series | xEnergy | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Mounting Kit | ||
Series xEnergy | ||
Colour Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is engineered for reliability and efficiency, specifically designed to optimise low voltage distribution systems. With a robust construction and tailored mounting kit, this switchgear ensures seamless integration into your existing electrical infrastructure. It is equipped to handle a variety of load capacities while adhering to rigorous compliance standards, making it an ideal choice for commercial and industrial applications. With its sleek grey finish and compact dimensions, the switchgear not only performs excellently but also provides an aesthetically pleasing solution for your power management needs.
Designed for effective low voltage distribution in various environments
Robust metal construction ensures durability and longevity
Compact size allows for easy installation in tight spaces
Compliant with RoHS standards for environmental safety
Grey colour offers a modern look that blends with equipment
Suitable for custom enclosure builds with specific dimensions
Convenient mounting kit simplifies setup and reduces installation time
Enhanced load handling capabilities for reliable power distribution
Robust metal construction ensures durability and longevity
Compact size allows for easy installation in tight spaces
Compliant with RoHS standards for environmental safety
Grey colour offers a modern look that blends with equipment
Suitable for custom enclosure builds with specific dimensions
Convenient mounting kit simplifies setup and reduces installation time
Enhanced load handling capabilities for reliable power distribution
