Eaton xEnergy Mounting Kit
- RS Stock No.:
- 259-501
- Mfr. Part No.:
- 284279 XSMSV0608
- Brand:
- Eaton
Subtotal (1 unit)*
£360.54
(exc. VAT)
£432.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £360.54 |
*price indicative
- RS Stock No.:
- 259-501
- Mfr. Part No.:
- 284279 XSMSV0608
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Mounting Kit | |
| Series | xEnergy | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Mounting Kit | ||
Series xEnergy | ||
Colour Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is designed for high-performance applications, providing a reliable and efficient solution for low-voltage electrical distribution. With its robust construction and well-considered specifications, it addresses the needs of modern utility setups while ensuring compliance with the highest industry standards. The mounting kit facilitates ease of installation, making it an ideal choice for both new builds and retrofit projects. This product is engineered with the utmost precision, ensuring that it meets the demands of contemporary electrical systems, and is characterised by its graceful grey finish, blending seamlessly into various environments. This switchgear is not only functional but also reinforces the commitment to safety and robustness, ensuring that it stands the test of time in diverse operational contexts. Ideal for those seeking reliability and innovation, this switchgear embodies Eaton's legacy of quality in electrical solutions.
Designed for seamless integration into low-voltage systems
Constructed from durable metal for enhanced longevity
Complies with RoHS standards to ensure environmental safety
Offers a versatile load capacity to support various applications
Optimised dimensions accommodate standard enclosure requirements
Features a contemporary grey colour scheme for aesthetic appeal
Manufactured with high-quality materials for superior performance
Backed by Eaton's renowned reputation for innovation in electrical solutions
Constructed from durable metal for enhanced longevity
Complies with RoHS standards to ensure environmental safety
Offers a versatile load capacity to support various applications
Optimised dimensions accommodate standard enclosure requirements
Features a contemporary grey colour scheme for aesthetic appeal
Manufactured with high-quality materials for superior performance
Backed by Eaton's renowned reputation for innovation in electrical solutions
