Eaton xEnergy Mounting Kit
- RS Stock No.:
- 259-468
- Mfr. Part No.:
- 283898 XDSSH12
- Brand:
- Eaton
Subtotal (1 unit)*
£278.06
(exc. VAT)
£333.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £278.06 |
*price indicative
- RS Stock No.:
- 259-468
- Mfr. Part No.:
- 283898 XDSSH12
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Mounting Kit | |
| Series | xEnergy | |
| Colour | Grey | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Mounting Kit | ||
Series xEnergy | ||
Colour Grey | ||
Number of Poles 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is engineered for superior performance and versatility in low-voltage applications. Designed to cater to demanding environments, it features a robust mounting kit ideal for dropper bars and horizontal installations up to 1200A in three-phase configurations. Its construction utilises high-quality materials, ensuring longevity and reliability. The compact dimensions of the product — with a length of 600 mm, height of 80 mm, and width of 140 mm — make it suitable for various setups, while maintaining a lightweight profile at just 3.8 kg. This switchgear not only meets essential compliance standards, such as RoHS, but also offers aesthetic appeal with its elegant white finish. Perfectly suited for bespoke enclosure configurations, this product addresses the intricate needs of modern electrical installations with efficiency and style.
Robust design enhances operational durability in demanding conditions
Versatile mounting options support various installation configurations
Compact size streamlines integration into space-constrained environments
Lightweight nature facilitates easier handling and installation
Compliance with RoHS ensures environmental protection and safety
Sleek white finish complements contemporary aesthetic standards
Designed for high load capacity to cater to heavy-duty applications
Adaptable for custom enclosure setups to meet specific project needs
Versatile mounting options support various installation configurations
Compact size streamlines integration into space-constrained environments
Lightweight nature facilitates easier handling and installation
Compliance with RoHS ensures environmental protection and safety
Sleek white finish complements contemporary aesthetic standards
Designed for high load capacity to cater to heavy-duty applications
Adaptable for custom enclosure setups to meet specific project needs
