Eaton xEnergy Mounting Kit

Subtotal (1 unit)*

£387.49

(exc. VAT)

£464.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£387.49

*price indicative

RS Stock No.:
259-231
Mfr. Part No.:
284078 XMN4406-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Mounting Kit

Product Type

Switch Disconnector Accessory

Series

xEnergy

Colour

Grey

Number of Poles

4

Length

650mm

RoHS Status: Exempt

The Eaton xEnergy Main LV switchgear is engineered to provide advanced performance in low voltage applications. This innovative solution features a mounting kit tailored for a withdrawable unit with a robust capacity of 1600A. With its versatile dimensions and sleek grey finish, this product seamlessly integrates into various industrial environments. Designed for ease of installation and operation, the switchgear enhances reliability and safety while meeting stringent compliance standards. Crafted from durable materials, it withstands the rigours of demanding conditions, ensuring longevity and operational excellence. Ideal for those looking to optimise their power distribution systems, this switchgear reflects Eaton's commitment to quality and performance.

Compact design encourages efficient use of space in installations

Robust construction ensures durability in demanding setups

Optimised for quick and easy maintenance, minimising downtime

Meets all industry safety and compliance standards for peace of mind

Lightweight design facilitates simpler handling and installation

Suitable for enclosure configurations, enhancing installation flexibility

Related links