Eaton xEnergy Mounting Kit

Subtotal (1 unit)*

£136.05

(exc. VAT)

£163.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£136.05

*price indicative

RS Stock No.:
257-145
Mfr. Part No.:
284253 XSMFIB0606
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Mounting Kit

Series

xEnergy

Colour

Grey

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton xEnergy Main LV switchgear is engineered for excellence in power distribution, ensuring safety and reliability for your electrical systems. Designed with precision, this switchgear features a robust mounting kit and an optimal configuration for circuit breakers up to 1600A. Its compact dimensions make it ideal for installations where space is at a premium, while its high-quality construction guarantees durability. The stainless steel finish not only enhances aesthetics but also ensures longevity in challenging environments. With a thoughtful design that accommodates multiple enclosure dimensions, this switchgear is perfectly suited for modern electrical infrastructures, providing peace of mind and operational efficiency.

Robust design with a stainless steel finish for enhanced durability
Optimised for space-saving installations in various environments
Accommodates circuit breakers up to 1600A for versatile applications
Includes a mounting kit for straightforward installation
Conforms to RoHS standards, promoting environmentally friendly practices
Versatile dimensions support multiple enclosure configurations
Engineered to deliver reliable performance in critical power distribution
Manufactured by a reputable brand known for superior electrical solutions

Related links