Eaton xEnergy Mounting Kit
- RS Stock No.:
- 257-116
- Mfr. Part No.:
- 283899 XDSSH16
- Brand:
- Eaton
Subtotal (1 unit)*
£301.02
(exc. VAT)
£361.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £301.02 |
*price indicative
- RS Stock No.:
- 257-116
- Mfr. Part No.:
- 283899 XDSSH16
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Mounting Kit | |
| Series | xEnergy | |
| Colour | Grey | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Mounting Kit | ||
Series xEnergy | ||
Colour Grey | ||
Number of Poles 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is engineered to facilitate exceptional performance in any low voltage application. Combining robust construction with a sleek design, it caters specifically to the demands of modern electrical systems. Its mounting kit is particularly versatile, tailored for horizontal dropper bar installations up to 1600A in three-phase configurations. Crafted with precision, the switchgear stands out with its compact dimensions while ensuring optimum load management and compliance with RoHS directives. The xEnergy series not only promises reliability but also supports the evolution of electrical infrastructures. This product exemplifies Eaton's commitment to quality and innovation, making it a valuable addition to any engineering project that prioritises safety and efficiency.
Designed for efficient integration within low voltage systems
Boasts a lightweight structure, facilitating easy installation
Includes a well-thought-out mounting kit for secure attachment
Constructed from durable plastic for long-lasting use
Supports a maximum load capacity for enhanced reliability
Adheres to industry standards, ensuring compliance and safety
Suitable for various enclosure configurations, enhancing versatility
Boasts a lightweight structure, facilitating easy installation
Includes a well-thought-out mounting kit for secure attachment
Constructed from durable plastic for long-lasting use
Supports a maximum load capacity for enhanced reliability
Adheres to industry standards, ensuring compliance and safety
Suitable for various enclosure configurations, enhancing versatility
