Eaton xEnergy Mounting Kit

Subtotal (1 unit)*

£541.95

(exc. VAT)

£650.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£541.95

*price indicative

RS Stock No.:
253-214
Mfr. Part No.:
193141 XSMFDB0606-2-N
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Mounting Kit

Product Type

Switch Disconnector Accessory

Series

xEnergy

Colour

Grey

Length

1.96m

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is designed to meet the demanding needs of modern electrical installations. Combining robust construction with a smart design, it enables reliable performance and versatility, making it an ideal choice for various industrial applications. The innovative mounting kit, compatible with systems up to 1600A, simplifies installation and ensures accessibility for maintenance. Built to last, this switchgear features a high-quality metal housing that boasts compliance with RoHS standards. Its thoughtful dimensions cater to various enclosure building requirements, ensuring it can fit seamlessly into your existing setup. Whether for new builds or retrofits, this switchgear ensures that you can manage your electrical infrastructure with confidence and efficiency.

Designed for ease of installation in various settings

Robust construction enhances durability and reliability

Compliant with RoHS standards for environmental safety

Versatile mounting kit optimises space and functionality

Compatible with higher load capacities for industrial applications

Metal housing ensures long-lasting performance under demanding conditions

Suitable for diverse enclosure sizing to meet specific project needs

Innovative design promotes easy maintenance access

Dimensions tailored to modern electrical infrastructure requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy