Eaton XNH Protection Guard
- RS Stock No.:
- 248-910
- Mfr. Part No.:
- 183102 XNH1-XKSS-39-34
- Brand:
- Eaton
Subtotal (1 pack of 2 units)*
£17.96
(exc. VAT)
£21.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £17.96 | £8.98 |
*price indicative
- RS Stock No.:
- 248-910
- Mfr. Part No.:
- 183102 XNH1-XKSS-39-34
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Protection Guard | |
| Series | XNH | |
| Colour | White | |
| Length | 52mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Protection Guard | ||
Series XNH | ||
Colour White | ||
Length 52mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton innovative reach-over guard is meticulously designed for the SASY 60i system, providing robust protection in environments where safety is paramount. The product features a thoughtful construction aimed at ensuring compatibility and ease of installation, allowing for flexibility in fitting it at either the top or bottom of the device. Crafted with precision, it is not only effective in safeguarding against potential hazards but also structured to accommodate various applications, making it an essential accessory for any busbar system requiring a reliable protective cover.
Designed specifically for the safety of SASY 60i busbar installations
Allows installation flexibility by being mountable both at the top and bottom
Facilitates a secure fit with a gap of 39 or 34 mm to the base plate
Features 3-pole connectivity options for diverse electrical requirements
Conforms to RoHS standards, ensuring environmentally friendly compliance
Supports both flat connections and box terminals for versatile application
Related links
- Eaton XNH Protection Guard
- Eaton XNH Electricity Theft Protection Guard
- Eaton xEffect XNH Series Cover for Use with NH00 XNH 8 mm x 98 mm x 105 mm
- Eaton XNH Terminal Box
- Eaton XNH Height Compensation Adapter
- Eaton xEffect XNH Series Cover for Use with XNH1 70 mm x 42 mm x 70 mm
- Eaton Cover Spare Handle Cover 263 mm L for Use with XNH Fuse-Switch
- Eaton Cover 271 mm L for Use with XNH Disconnector With Fuse Control FCE
